
SMCJ90CA-HF | |
|---|---|
DigiKey Part Number  | SMCJ90CA-HF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ90CA-HF  | 
Description  | TVS DIODE 90VWM 146VC DO214AB  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 90V  | |
Voltage - Breakdown (Min)  | 100V  | |
Voltage - Clamping (Max) @ Ipp  | 146V  | |
Current - Peak Pulse (10/1000µs)  | 10.3A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.64892 | kr.4,946.76 | 
| 6.000 | kr.1.52086 | kr.9,125.16 | 
| 9.000 | kr.1.45564 | kr.13,100.76 | 
| 15.000 | kr.1.38235 | kr.20,735.25 | 
| 21.000 | kr.1.36000 | kr.28,560.00 | 
| Unit Price without VAT: | kr.1.64892 | 
|---|---|
| Unit Price with VAT: | kr.2.06115 | 

