
SMCJ85CA-HF | |
|---|---|
DigiKey Part Number | SMCJ85CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA-HF |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.64892 | kr.4,946.76 |
| 6.000 | kr.1.52086 | kr.9,125.16 |
| 9.000 | kr.1.45564 | kr.13,100.76 |
| 15.000 | kr.1.38235 | kr.20,735.25 |
| 21.000 | kr.1.36000 | kr.28,560.00 |
| Unit Price without VAT: | kr.1.64892 |
|---|---|
| Unit Price with VAT: | kr.2.06115 |

