
SMCJ200A-HF | |
|---|---|
DigiKey Part Number | SMCJ200A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ200A-HF |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65665 | kr.4,969.95 |
| 6.000 | kr.1.52799 | kr.9,167.94 |
| 9.000 | kr.1.46246 | kr.13,162.14 |
| 15.000 | kr.1.38883 | kr.20,832.45 |
| 21.000 | kr.1.36638 | kr.28,693.98 |
| Unit Price without VAT: | kr.1.65665 |
|---|---|
| Unit Price with VAT: | kr.2.07081 |

