TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58A-HF

DigiKey Part Number
641-2113-2-ND - Tape & Reel (TR)
641-2113-1-ND - Cut Tape (CT)
641-2113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58A-HF
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.13800kr.21.38
100kr.1.35870kr.135.87
500kr.1.02260kr.511.30
1.000kr.0.91392kr.913.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77574kr.2,327.22
6.000kr.0.70607kr.4,236.42
9.000kr.0.67056kr.6,035.04
15.000kr.0.63065kr.9,459.75
21.000kr.0.60701kr.12,747.21
30.000kr.0.58404kr.17,521.20
75.000kr.0.54400kr.40,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500