
| SMBJ58A-HF | |
|---|---|
| DigiKey Part Number | 641-2113-2-ND - Tape & Reel (TR) 641-2113-1-ND - Cut Tape (CT) 641-2113-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ58A-HF | 
| Description | TVS DIODE 58VWM 93.6VC DO214AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 58V | |
| Voltage - Breakdown (Min) | 64.4V | |
| Voltage - Clamping (Max) @ Ipp | 93.6V | |
| Current - Peak Pulse (10/1000µs) | 6.4A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.13800 | kr.21.38 | 
| 100 | kr.1.35870 | kr.135.87 | 
| 500 | kr.1.02260 | kr.511.30 | 
| 1.000 | kr.0.91392 | kr.913.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.77574 | kr.2,327.22 | 
| 6.000 | kr.0.70607 | kr.4,236.42 | 
| 9.000 | kr.0.67056 | kr.6,035.04 | 
| 15.000 | kr.0.63065 | kr.9,459.75 | 
| 21.000 | kr.0.60701 | kr.12,747.21 | 
| 30.000 | kr.0.58404 | kr.17,521.20 | 
| 75.000 | kr.0.54400 | kr.40,800.00 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark