
SMBJ120CA-HF | |
|---|---|
DigiKey Part Number | SMBJ120CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ120CA-HF |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77938 | kr.2,338.14 |
| 6.000 | kr.0.70938 | kr.4,256.28 |
| 9.000 | kr.0.67371 | kr.6,063.39 |
| 15.000 | kr.0.63361 | kr.9,504.15 |
| 21.000 | kr.0.60986 | kr.12,807.06 |
| 30.000 | kr.0.58678 | kr.17,603.40 |
| 75.000 | kr.0.54655 | kr.40,991.25 |
| Unit Price without VAT: | kr.0.77938 |
|---|---|
| Unit Price with VAT: | kr.0.97423 |

