Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| SMAJ40A-HF | |
|---|---|
| DigiKey Part Number | SMAJ40A-HF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ40A-HF | 
| Description | TVS DIODE 40VWM 64.5VC DO214AC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 40V | |
| Voltage - Breakdown (Min) | 44.4V | |
| Voltage - Clamping (Max) @ Ipp | 64.5V | |
| Current - Peak Pulse (10/1000µs) | 6.2A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.56269 | kr.2,813.45 | 
| 10.000 | kr.0.51268 | kr.5,126.80 | 
| 15.000 | kr.0.48719 | kr.7,307.85 | 
| 25.000 | kr.0.45855 | kr.11,463.75 | 
| 35.000 | kr.0.44159 | kr.15,455.65 | 
| 50.000 | kr.0.42510 | kr.21,255.00 | 
| 125.000 | kr.0.40000 | kr.50,000.00 | 
| Unit Price without VAT: | kr.0.56269 | 
|---|---|
| Unit Price with VAT: | kr.0.70336 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark