Diode 60 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB160E-G

DigiKey Part Number
641-1411-2-ND - Tape & Reel (TR)
641-1411-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB160E-G
Description
DIODE SCHOTTKY 60V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SB160E-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.62000kr.16.20
100kr.1.01980kr.101.98
500kr.0.76002kr.380.01
1.000kr.0.63882kr.638.82
2.000kr.0.60516kr.1,210.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48058kr.2,402.90
10.000kr.0.42438kr.4,243.80
15.000kr.0.41325kr.6,198.75
25.000kr.0.39757kr.9,939.25
35.000kr.0.36973kr.12,940.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500