


S2M-HF | |
|---|---|
DigiKey Part Number | 641-S2M-HFTR-ND - Tape & Reel (TR) 641-S2M-HFCT-ND - Cut Tape (CT) 641-S2M-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2M-HF |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.31200 | kr.13.12 |
| 100 | kr.0.82050 | kr.82.05 |
| 500 | kr.0.60736 | kr.303.68 |
| 1.000 | kr.0.52013 | kr.520.13 |
| 2.000 | kr.0.48016 | kr.960.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33613 | kr.1,680.65 |
| 10.000 | kr.0.27600 | kr.2,760.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

