
S2B-HF | |
|---|---|
DigiKey Part Number | 641-S2B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2B-HF |
Description | DIODE STANDARD 100V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41902 | kr.2,095.10 |
| 10.000 | kr.0.37977 | kr.3,797.70 |
| 15.000 | kr.0.35976 | kr.5,396.40 |
| 25.000 | kr.0.33726 | kr.8,431.50 |
| 35.000 | kr.0.32394 | kr.11,337.90 |
| 50.000 | kr.0.31099 | kr.15,549.50 |
| 125.000 | kr.0.28256 | kr.35,320.00 |
| Unit Price without VAT: | kr.0.41902 |
|---|---|
| Unit Price with VAT: | kr.0.52378 |

