
S1DF-HF | |
|---|---|
DigiKey Part Number | 641-S1DF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1DF-HF |
Description | DIODE STANDARD 200V 1A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMAF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16285 | kr.1,628.50 |
| 20.000 | kr.0.14649 | kr.2,929.80 |
| 30.000 | kr.0.13815 | kr.4,144.50 |
| 50.000 | kr.0.12877 | kr.6,438.50 |
| 70.000 | kr.0.12322 | kr.8,625.40 |
| 100.000 | kr.0.11781 | kr.11,781.00 |
| 250.000 | kr.0.10595 | kr.26,487.50 |
| 500.000 | kr.0.09862 | kr.49,310.00 |
| Unit Price without VAT: | kr.0.16285 |
|---|---|
| Unit Price with VAT: | kr.0.20356 |

