Parametric Equivalent
Parametric Equivalent

RS3MC-HF | |
|---|---|
DigiKey Part Number | 641-RS3MC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS3MC-HF |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98295 | kr.2,948.85 |
| 6.000 | kr.0.89858 | kr.5,391.48 |
| 9.000 | kr.0.85558 | kr.7,700.22 |
| 15.000 | kr.0.80726 | kr.12,108.90 |
| 21.000 | kr.0.77865 | kr.16,351.65 |
| 30.000 | kr.0.75084 | kr.22,525.20 |
| 75.000 | kr.0.72910 | kr.54,682.50 |
| Unit Price without VAT: | kr.0.98295 |
|---|---|
| Unit Price with VAT: | kr.1.22869 |




