
RS3KB-HF | |
|---|---|
DigiKey Part Number | 641-RS3KB-HFTR-ND - Tape & Reel (TR) 641-RS3KB-HFCT-ND - Cut Tape (CT) 641-RS3KB-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3KB-HF |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.1.87100 | kr.18.71 |
| 100 | kr.1.18370 | kr.118.37 |
| 500 | kr.0.88694 | kr.443.47 |
| 1.000 | kr.0.79101 | kr.791.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66897 | kr.2,006.91 |
| 6.000 | kr.0.60744 | kr.3,644.64 |
| 9.000 | kr.0.57607 | kr.5,184.63 |
| 15.000 | kr.0.54081 | kr.8,112.15 |
| 21.000 | kr.0.51992 | kr.10,918.32 |
| 30.000 | kr.0.49962 | kr.14,988.60 |
| 75.000 | kr.0.45507 | kr.34,130.25 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |

