Parametric Equivalent

RS3DB-HF | |
|---|---|
DigiKey Part Number | 641-RS3DB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS3DB-HF |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68062 | kr.2,041.86 |
| 6.000 | kr.0.61801 | kr.3,708.06 |
| 9.000 | kr.0.58609 | kr.5,274.81 |
| 15.000 | kr.0.55022 | kr.8,253.30 |
| 21.000 | kr.0.52897 | kr.11,108.37 |
| 30.000 | kr.0.50832 | kr.15,249.60 |
| 75.000 | kr.0.46300 | kr.34,725.00 |
| Unit Price without VAT: | kr.0.68062 |
|---|---|
| Unit Price with VAT: | kr.0.85078 |




