
RS1J-HF | |
|---|---|
DigiKey Part Number | 641-RS1J-HFTR-ND - Tape & Reel (TR) 641-RS1J-HFCT-ND - Cut Tape (CT) 641-RS1J-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1J-HF |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR1J | Good-Ark Semiconductor | 14.450 | 4786-GR1JCT-ND | kr.1.27000 | Parametric Equivalent |
| RS1J | onsemi | 29.064 | RS1JFSCT-ND | kr.2.73000 | Parametric Equivalent |
| RS1J-E3/5AT | Vishay General Semiconductor - Diodes Division | 28.119 | RS1J-E3/5ATGICT-ND | kr.2.60000 | Parametric Equivalent |
| RS1J-E3/61T | Vishay General Semiconductor - Diodes Division | 45.686 | RS1J-E3/61TGICT-ND | kr.2.66000 | Parametric Equivalent |
| RS1J_R1_00001 | Panjit International Inc. | 234 | 3757-RS1J_R1_00001CT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.40100 | kr.14.01 |
| 100 | kr.0.87750 | kr.87.75 |
| 500 | kr.0.64972 | kr.324.86 |
| 1.000 | kr.0.57599 | kr.575.99 |
| 2.000 | kr.0.51373 | kr.1,027.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44621 | kr.2,231.05 |
| 10.000 | kr.0.40441 | kr.4,044.10 |
| 15.000 | kr.0.38310 | kr.5,746.50 |
| 25.000 | kr.0.35915 | kr.8,978.75 |
| 35.000 | kr.0.34496 | kr.12,073.60 |
| 50.000 | kr.0.33117 | kr.16,558.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

