
RB551V-30-HF | |
|---|---|
DigiKey Part Number | RB551V-30-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB551V-30-HF |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45137 | kr.1,354.11 |
| 6.000 | kr.0.40701 | kr.2,442.06 |
| 9.000 | kr.0.38439 | kr.3,459.51 |
| 15.000 | kr.0.35896 | kr.5,384.40 |
| 21.000 | kr.0.34389 | kr.7,221.69 |
| 30.000 | kr.0.34173 | kr.10,251.90 |
| Unit Price without VAT: | kr.0.45137 |
|---|---|
| Unit Price with VAT: | kr.0.56421 |

