Similar

PZTA44-G | |
|---|---|
DigiKey Part Number | 641-1792-2-ND - Tape & Reel (TR) 641-1792-1-ND - Cut Tape (CT) 641-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA44-G |
Description | TRANS NPN 400V 0.2A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 200 mA 20MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 20MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSC966CW RPG | Taiwan Semiconductor Corporation | 330 | TSC966CWRPGCT-ND | kr.4.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.19000 | kr.5.19 |
| 10 | kr.3.23700 | kr.32.37 |
| 100 | kr.2.08840 | kr.208.84 |
| 500 | kr.1.59224 | kr.796.12 |
| 1.000 | kr.1.43238 | kr.1,432.38 |
| 2.000 | kr.1.29767 | kr.2,595.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.18436 | kr.4,737.44 |
| 8.000 | kr.1.08903 | kr.8,712.24 |
| 12.000 | kr.1.04045 | kr.12,485.40 |
| 20.000 | kr.0.98587 | kr.19,717.40 |
| 28.000 | kr.0.95357 | kr.26,699.96 |
| 40.000 | kr.0.92216 | kr.36,886.40 |
| Unit Price without VAT: | kr.5.19000 |
|---|---|
| Unit Price with VAT: | kr.6.48750 |


