
P6KE56A-G | |
|---|---|
DigiKey Part Number | 641-P6KE56A-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE56A-G |
Description | TVS DIODE 47.8VWM 77VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.79A Ipp Tvs Diode Through Hole DO-15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.79A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93878 | kr.2,816.34 |
| 6.000 | kr.0.89377 | kr.5,362.62 |
| 9.000 | kr.0.80375 | kr.7,233.75 |
| Unit Price without VAT: | kr.0.93878 |
|---|---|
| Unit Price with VAT: | kr.1.17348 |


