
P6KE12A-HF | |
|---|---|
DigiKey Part Number | 641-P6KE12A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE12A-HF |
Description | TVS DIODE 10.2VWM 16.7VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.93A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 35.93A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06742 | kr.3,202.26 |
| 6.000 | kr.0.97699 | kr.5,861.94 |
| 9.000 | kr.0.93090 | kr.8,378.10 |
| 15.000 | kr.0.87910 | kr.13,186.50 |
| 21.000 | kr.0.84843 | kr.17,817.03 |
| 30.000 | kr.0.81862 | kr.24,558.60 |
| 75.000 | kr.0.80375 | kr.60,281.25 |
| Unit Price without VAT: | kr.1.06742 |
|---|---|
| Unit Price with VAT: | kr.1.33428 |


