
P4KE36A-HF | |
---|---|
DigiKey Part Number | 641-P4KE36A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE36A-HF |
Description | TVS DIODE 30.8VWM 49.9VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.02A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.02A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.77530 | kr.3,876.50 |
10.000 | kr.0.71042 | kr.7,104.20 |
15.000 | kr.0.67735 | kr.10,160.25 |
25.000 | kr.0.64020 | kr.16,005.00 |
35.000 | kr.0.61820 | kr.21,637.00 |
50.000 | kr.0.59682 | kr.29,841.00 |
Unit Price without VAT: | kr.0.77530 |
---|---|
Unit Price with VAT: | kr.0.96913 |