
P4KE250A-HF | |
|---|---|
DigiKey Part Number | 641-P4KE250A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE250A-HF |
Description | TVS DIODE 214VWM 344VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.16A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237.5V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.16A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.19579 | kr.5,978.95 |
| 10.000 | kr.1.10396 | kr.11,039.60 |
| 15.000 | kr.1.05717 | kr.15,857.55 |
| 25.000 | kr.1.00462 | kr.25,115.50 |
| 35.000 | kr.0.99665 | kr.34,882.75 |
| Unit Price without VAT: | kr.1.19579 |
|---|---|
| Unit Price with VAT: | kr.1.49474 |

