27.7V Clamp 14.44A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE20CA-HF

DigiKey Part Number
641-P4KE20CA-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE20CA-HF
Description
TVS DIODE 17.1VWM 27.7VC DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.44A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
14.44A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.77893kr.3,894.65
10.000kr.0.71375kr.7,137.50
15.000kr.0.68053kr.10,207.95
25.000kr.0.64320kr.16,080.00
35.000kr.0.62110kr.21,738.50
50.000kr.0.59962kr.29,981.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77893
Unit Price with VAT:kr.0.97366