P4KE120A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41033
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35371
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.32320
Datasheet
P4KE120A-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE120A-HF

DigiKey Part Number
641-P4KE120A-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE120A-HF
Description
TVS DIODE 102VWM 165VC DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
165V Clamp 2.42A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
2.42A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.77530kr.3,876.50
10.000kr.0.71042kr.7,104.20
15.000kr.0.67735kr.10,160.25
25.000kr.0.64020kr.16,005.00
35.000kr.0.61820kr.21,637.00
50.000kr.0.59682kr.29,841.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77530
Unit Price with VAT:kr.0.96913