P4KE10A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.568
Unit Price: kr.4.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.20396
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.28851
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.74488
Datasheet
14.5V Clamp 27.59A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE10A-G

DigiKey Part Number
P4KE10A-G-ND
Manufacturer
Manufacturer Product Number
P4KE10A-G
Description
TVS DIODE 8.6VWM 14.5VC DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.5V Clamp 27.59A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
P4KE10A-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.59A
Mfr
Power - Peak Pulse
400W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
8.6V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE10ALittelfuse Inc.1.56818-P4KE10ACT-NDkr.4.37000Similar
P4KE10A-BLittelfuse Inc.0P4KE10A-B-NDkr.1.20396Similar
P4KE10A/BYAGEO013-P4KE10A/BTB-NDkr.0.28851Similar
P6KE10ATaiwan Semiconductor Corporation0P6KE10AFSTR-NDkr.0.74488Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.76803kr.3,840.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.76803
Unit Price with VAT:kr.0.96004