Parametric Equivalent

MMSZ5265B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5265B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5265B-HF |
Description | DIODE ZENER 62V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 185 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30823 | kr.924.69 |
| 6.000 | kr.0.27607 | kr.1,656.42 |
| 9.000 | kr.0.25966 | kr.2,336.94 |
| 15.000 | kr.0.24122 | kr.3,618.30 |
| 21.000 | kr.0.23028 | kr.4,835.88 |
| 30.000 | kr.0.21964 | kr.6,589.20 |
| 75.000 | kr.0.19629 | kr.14,721.75 |
| 150.000 | kr.0.18185 | kr.27,277.50 |
| 300.000 | kr.0.17007 | kr.51,021.00 |
| Unit Price without VAT: | kr.0.30823 |
|---|---|
| Unit Price with VAT: | kr.0.38529 |


