
MMSZ4685-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4685-HFTR-ND - Tape & Reel (TR) 641-MMSZ4685-HFCT-ND - Cut Tape (CT) 641-MMSZ4685-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4685-HF |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.08700 | kr.10.87 |
| 100 | kr.0.49510 | kr.49.51 |
| 500 | kr.0.41486 | kr.207.43 |
| 1.000 | kr.0.36008 | kr.360.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27006 | kr.810.18 |
| 6.000 | kr.0.24434 | kr.1,466.04 |
| 9.000 | kr.0.19290 | kr.1,736.10 |
| 15.000 | kr.0.19268 | kr.2,890.20 |
| 21.000 | kr.0.17845 | kr.3,747.45 |
| 30.000 | kr.0.16650 | kr.4,995.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

