N-Channel 60 V 300mA (Ta) 150mW (Ta) Surface Mount DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2N7002HL-HF

DigiKey Part Number
641-A2N7002HL-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2N7002HL-HF
Description
MOSFET N-CH 60V 300MA DFN1006-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 150mW (Ta) Surface Mount DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
2.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35718kr.3,571.80
20.000kr.0.32576kr.6,515.20
30.000kr.0.30975kr.9,292.50
50.000kr.0.29175kr.14,587.50
70.000kr.0.28109kr.19,676.30
100.000kr.0.27074kr.27,074.00
250.000kr.0.25720kr.64,300.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.35718
Unit Price with VAT:kr.0.44648