
69841074 | |
|---|---|
DigiKey Part Number | 2582-69841074-ND |
Manufacturer | |
Manufacturer Product Number | 69841074 |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | 69841074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12VAC/DC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,155.41000 | kr.1,155.41 |
| Unit Price without VAT: | kr.1,155.41000 |
|---|---|
| Unit Price with VAT: | kr.1,444.26250 |

