Parametric Equivalent

MMBT3906T-HF | |
|---|---|
DigiKey Part Number | 641-MMBT3906T-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3906T-HF |
Description | TRANS PNP 40V 0.2A SOT-523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SOT-523 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24811 | kr.744.33 |
| 6.000 | kr.0.22143 | kr.1,328.58 |
| 9.000 | kr.0.20781 | kr.1,870.29 |
| 15.000 | kr.0.19249 | kr.2,887.35 |
| 21.000 | kr.0.18341 | kr.3,851.61 |
| 30.000 | kr.0.17458 | kr.5,237.40 |
| 75.000 | kr.0.15519 | kr.11,639.25 |
| 150.000 | kr.0.14319 | kr.21,478.50 |
| 300.000 | kr.0.13311 | kr.39,933.00 |
| Unit Price without VAT: | kr.0.24811 |
|---|---|
| Unit Price with VAT: | kr.0.31014 |


