Bridge Rectifier Single Phase Standard 400 V Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU1004-G

DigiKey Part Number
641-1358-ND
Manufacturer
Manufacturer Product Number
KBU1004-G
Description
BRIDGE RECT 1PHASE 400V 10A KBU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBU
Datasheet
 Datasheet
EDA/CAD Models
KBU1004-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.18.65000kr.18.65
10kr.12.08200kr.120.82
400kr.6.91465kr.2,765.86
800kr.6.37013kr.5,096.10
1.200kr.6.09264kr.7,311.17
2.000kr.5.78099kr.11,561.98
5.200kr.5.62625kr.29,256.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.65000
Unit Price with VAT:kr.23.31250