
KBPC3502-G | |
|---|---|
DigiKey Part Number | 641-1855-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3502-G |
Description | BRIDGE RECT 1PHASE 200V 35A KBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V QC Terminal KBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, KBPC |
Technology Standard | Supplier Device Package KBPC |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.06000 | kr.79.06 |
| 50 | kr.44.50420 | kr.2,225.21 |
| 100 | kr.41.17960 | kr.4,117.96 |
| 500 | kr.35.36350 | kr.17,681.75 |
| 1.000 | kr.35.21870 | kr.35,218.70 |
| Unit Price without VAT: | kr.79.06000 |
|---|---|
| Unit Price with VAT: | kr.98.82500 |

