Parametric Equivalent
Similar

HER302GT-G | |
|---|---|
DigiKey Part Number | HER302GT-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER302GT-G |
Description | DIODE STANDARD 100V 3A DO27 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
EDA/CAD Models | HER302GT-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.63724 | kr.1,964.69 |
| 2.400 | kr.1.49181 | kr.3,580.34 |
| 3.600 | kr.1.41769 | kr.5,103.68 |
| 6.000 | kr.1.33439 | kr.8,006.34 |
| 8.400 | kr.1.28505 | kr.10,794.42 |
| 12.000 | kr.1.23710 | kr.14,845.20 |
| 30.000 | kr.1.16463 | kr.34,938.90 |
| Unit Price without VAT: | kr.1.63724 |
|---|---|
| Unit Price with VAT: | kr.2.04655 |



