GBU804-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 162
Unit Price: kr.16.08000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.42166
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.873
Unit Price: kr.12.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.561
Unit Price: kr.13.63000
Datasheet

Similar


onsemi
In Stock: 239
Unit Price: kr.14.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.023
Unit Price: kr.8.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 225
Unit Price: kr.13.37000
Datasheet

Similar


onsemi
In Stock: 743
Unit Price: kr.14.27000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.9.13000
Datasheet

Similar


onsemi
In Stock: 61
Unit Price: kr.19.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.59370
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.675
Unit Price: kr.10.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.42893
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.59370
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU804-G

DigiKey Part Number
GBU804-G-ND
Manufacturer
Manufacturer Product Number
GBU804-G
Description
BRIDGE RECT 1PHASE 400V 8A GBU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.5.26135kr.1,052.27
Unit Price without VAT:kr.5.26135
Unit Price with VAT:kr.6.57669