GBJ2510-06-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.8.18113
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.8.18113
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.8.18113
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.8.18113
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 722
Unit Price: kr.9.95000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2510-06-G

DigiKey Part Number
GBJ2510-06-G-ND
Manufacturer
Manufacturer Product Number
GBJ2510-06-G
Description
BRIDGE RECT 1PHASE 1KV 25A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 12.5 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJ
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ2510-03-GComchip Technology0GBJ2510-03-G-NDkr.8.18113Parametric Equivalent
GBJ2510-04-GComchip Technology0GBJ2510-04-G-NDkr.8.18113Parametric Equivalent
GBJ2510-05-GComchip Technology0GBJ2510-05-G-NDkr.8.18113Parametric Equivalent
GBJ2510-GComchip Technology0GBJ2510-G-NDkr.8.18113Parametric Equivalent
GBJ25MI_T0_00101Panjit International Inc.7223757-GBJ25MI_T0_00101-NDkr.9.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
150kr.8.18113kr.1,227.17
Unit Price without VAT:kr.8.18113
Unit Price with VAT:kr.10.22641