Parametric Equivalent
Parametric Equivalent

FR603B-G | |
|---|---|
DigiKey Part Number | 641-FR603B-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR603B-G |
Description | DIODE STANDARD 200V 6A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.1.88365 | kr.376.73 |
| 400 | kr.1.68160 | kr.672.64 |
| 600 | kr.1.62690 | kr.976.14 |
| 1.000 | kr.1.46231 | kr.1,462.31 |
| 1.400 | kr.1.39347 | kr.1,950.86 |
| 2.000 | kr.1.33770 | kr.2,675.40 |
| 5.000 | kr.1.17962 | kr.5,898.10 |
| 10.000 | kr.1.08877 | kr.10,887.70 |
| 20.000 | kr.1.08484 | kr.21,696.80 |
| Unit Price without VAT: | kr.1.88365 |
|---|---|
| Unit Price with VAT: | kr.2.35456 |



