Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR205GT-G | |
|---|---|
DigiKey Part Number | 641-FR205GT-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR205GT-G |
Description | DIODE STANDARD 600V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38757 | kr.1,550.28 |
| 8.000 | kr.0.34977 | kr.2,798.16 |
| 12.000 | kr.0.33049 | kr.3,965.88 |
| 20.000 | kr.0.30882 | kr.6,176.40 |
| 28.000 | kr.0.29598 | kr.8,287.44 |
| 40.000 | kr.0.28350 | kr.11,340.00 |
| 100.000 | kr.0.25610 | kr.25,610.00 |
| 200.000 | kr.0.24113 | kr.48,226.00 |
| Unit Price without VAT: | kr.0.38757 |
|---|---|
| Unit Price with VAT: | kr.0.48446 |






