
FR203GB-G | |
|---|---|
DigiKey Part Number | 641-FR203GB-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR203GB-G |
Description | DIODE STANDARD 200V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.54618 | kr.273.09 |
| 1.000 | kr.0.48339 | kr.483.39 |
| 1.500 | kr.0.45133 | kr.677.00 |
| 2.500 | kr.0.41521 | kr.1,038.03 |
| 3.500 | kr.0.39378 | kr.1,378.23 |
| 5.000 | kr.0.37293 | kr.1,864.65 |
| 12.500 | kr.0.32713 | kr.4,089.12 |
| 25.000 | kr.0.29879 | kr.7,469.75 |
| 50.000 | kr.0.27495 | kr.13,747.50 |
| Unit Price without VAT: | kr.0.54618 |
|---|---|
| Unit Price with VAT: | kr.0.68273 |


