
ES2C-HF | |
|---|---|
DigiKey Part Number | 641-ES2C-HFTR-ND - Tape & Reel (TR) 641-ES2C-HFCT-ND - Cut Tape (CT) 641-ES2C-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2C-HF |
Description | DIODE STANDARD 150V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.53400 | kr.15.34 |
| 100 | kr.0.96300 | kr.96.30 |
| 500 | kr.0.71478 | kr.357.39 |
| 1.000 | kr.0.63451 | kr.634.51 |
| 2.000 | kr.0.56683 | kr.1,133.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49343 | kr.2,467.15 |
| 10.000 | kr.0.44800 | kr.4,480.00 |
| 15.000 | kr.0.42485 | kr.6,372.75 |
| 25.000 | kr.0.39881 | kr.9,970.25 |
| 35.000 | kr.0.38340 | kr.13,419.00 |
| 50.000 | kr.0.36841 | kr.18,420.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


