Diode 1000 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2M-HF

DigiKey Part Number
641-RS2M-HFTR-ND - Tape & Reel (TR)
641-RS2M-HFCT-ND - Cut Tape (CT)
641-RS2M-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2M-HF
Description
DIODE STANDARD 1000V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS2M-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.663
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.31800kr.13.18
100kr.0.82430kr.82.43
500kr.0.61020kr.305.10
1.000kr.0.54089kr.540.89
2.000kr.0.48241kr.964.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41902kr.2,095.10
10.000kr.0.37977kr.3,797.70
15.000kr.0.35976kr.5,396.40
25.000kr.0.33726kr.8,431.50
35.000kr.0.32394kr.11,337.90
50.000kr.0.31099kr.15,549.50
125.000kr.0.28256kr.35,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000