
ES1DWF-HF | |
|---|---|
DigiKey Part Number | 641-ES1DWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1DWF-HF |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41564 | kr.1,246.92 |
| 6.000 | kr.0.37937 | kr.2,276.22 |
| 9.000 | kr.0.35980 | kr.3,238.20 |
| 15.000 | kr.0.35112 | kr.5,266.80 |
| 21.000 | kr.0.34462 | kr.7,237.02 |
| 30.000 | kr.0.32991 | kr.9,897.30 |
| 75.000 | kr.0.31636 | kr.23,727.00 |
| Unit Price without VAT: | kr.0.41564 |
|---|---|
| Unit Price with VAT: | kr.0.51955 |


