
15400055 | |
|---|---|
DigiKey Part Number | 2582-15400055-ND |
Manufacturer | |
Manufacturer Product Number | 15400055 |
Description | VOCAL ALARM WM 24VDC BK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Alarm Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 15400055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | Alarm | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,506.99000 | kr.3,506.99 |
| Unit Price without VAT: | kr.3,506.99000 |
|---|---|
| Unit Price with VAT: | kr.4,383.73750 |

