
DTC123YUA-HF | |
|---|---|
DigiKey Part Number | 641-DTC123YUA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC123YUA-HF |
Description | TRANS PREBIAS NPN 0.1A SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36781 | kr.1,103.43 |
| 6.000 | kr.0.33044 | kr.1,982.64 |
| 9.000 | kr.0.31139 | kr.2,802.51 |
| 15.000 | kr.0.28995 | kr.4,349.25 |
| 21.000 | kr.0.27725 | kr.5,822.25 |
| 30.000 | kr.0.26491 | kr.7,947.30 |
| 75.000 | kr.0.23780 | kr.17,835.00 |
| 150.000 | kr.0.22104 | kr.33,156.00 |
| Unit Price without VAT: | kr.0.36781 |
|---|---|
| Unit Price with VAT: | kr.0.45976 |

