Parametric Equivalent

DTA113ZCA-HF | |
|---|---|
DigiKey Part Number | 641-DTA113ZCA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA113ZCA-HF |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32896 | kr.986.88 |
| 6.000 | kr.0.29497 | kr.1,769.82 |
| 9.000 | kr.0.27762 | kr.2,498.58 |
| 15.000 | kr.0.25811 | kr.3,871.65 |
| 21.000 | kr.0.24655 | kr.5,177.55 |
| 30.000 | kr.0.23531 | kr.7,059.30 |
| 75.000 | kr.0.21063 | kr.15,797.25 |
| 150.000 | kr.0.19537 | kr.29,305.50 |
| 300.000 | kr.0.18486 | kr.55,458.00 |
| Unit Price without VAT: | kr.0.32896 |
|---|---|
| Unit Price with VAT: | kr.0.41120 |


