


DF04S-G | |
|---|---|
DigiKey Part Number  | 641-1345-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DF04S-G  | 
Description  | BRIDGE RECT 1PHASE 400V 1A DFS  | 
Customer Reference  | |
Detailed Description  | Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Comchip Technology  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Diode Type  | Single Phase  | |
Technology  | Standard  | |
Voltage - Peak Reverse (Max)  | 400 V  | |
Current - Average Rectified (Io)  | 1 A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 1 A  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 400 V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, Gull Wing  | |
Supplier Device Package  | DFS  | |
Base Product Number  | 

