DF01S-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.168
Unit Price: kr.7.68000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.419
Unit Price: kr.6.59000
Datasheet
DF206ST-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF01S-HF

DigiKey Part Number
641-DF01S-HF-ND
Manufacturer
Manufacturer Product Number
DF01S-HF
Description
BRIDGE RECT 1PHASE 100V 1A DFS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.