Parametric Equivalent

DF01-G | |
|---|---|
DigiKey Part Number | DF01-G-ND |
Manufacturer | |
Manufacturer Product Number | DF01-G |
Description | BRIDGE RECT 1PHASE 100V 1A 4-DF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole 4-DF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package 4-DF |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB102-G | Comchip Technology | 0 | 641-1997-ND | kr.1.38200 | Parametric Equivalent |
| DB102 | SMC Diode Solutions | 0 | 1655-DB102-ND | kr.0.62305 | Parametric Equivalent |
| DB102G | Navitas Semiconductor, Inc. | 0 | 1913-DB102G-ND | kr.1.30303 | Parametric Equivalent |
| DF02 | SMC Diode Solutions | 0 | 1655-DF02-ND | kr.2.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.22068 | kr.12,206.80 |
| Unit Price without VAT: | kr.1.22068 |
|---|---|
| Unit Price with VAT: | kr.1.52585 |




