
| DB107S-G | |
|---|---|
| DigiKey Part Number | 641-1674-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | DB107S-G | 
| Description | BRIDGE RECT 1PHASE 1KV 1A DBS | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBS | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Comchip Technology | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 1 kV | |
| Current - Average Rectified (Io) | 1 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
| Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Gull Wing | |
| Supplier Device Package | DBS | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark