
CZRZC52C5V1-HF | |
|---|---|
DigiKey Part Number | 641-CZRZC52C5V1-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRZC52C5V1-HF |
Description | DIODE ZENER 5.1V 100MW 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 100 mW ±5.2% Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.2% | Supplier Device Package 0201/DFN0603 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37002 | kr.3,700.20 |
| 20.000 | kr.0.33777 | kr.6,755.40 |
| 30.000 | kr.0.33196 | kr.9,958.80 |
| Unit Price without VAT: | kr.0.37002 |
|---|---|
| Unit Price with VAT: | kr.0.46253 |


