MFR Recommended
Direct
Similar

CZRW55C5V6-G | |
|---|---|
DigiKey Part Number | CZRW55C5V6-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW55C5V6-G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW55C5V6-G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C5V6-HF | Comchip Technology | 0 | 641-BZT52C5V6-HFTR-ND | kr.0.29798 | MFR Recommended |
| BZT52C5V6-13-F | Diodes Incorporated | 184.736 | BZT52C5V6-13-FDICT-ND | kr.1.33000 | Direct |
| DDZ5V6BQ-7 | Diodes Incorporated | 2.625 | 31-DDZ5V6BQ-7CT-ND | kr.1.65000 | Similar |



