CZRW55C4V7-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: kr.0.29876
Datasheet

Similar


Diodes Incorporated
In Stock: 4.190
Unit Price: kr.1.65000
Datasheet
Zener Diode 4.7 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRW55C4V7-G

DigiKey Part Number
CZRW55C4V7-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRW55C4V7-G
Description
DIODE ZENER 4.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CZRW55C4V7-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C4V7-HFComchip Technology0641-BZT52C4V7-HFTR-NDkr.0.29876MFR Recommended
BZT52C4V7Q-7-FDiodes Incorporated4.19031-BZT52C4V7Q-7-FCT-NDkr.1.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes